STEVAL-1PS03A

STMicroelectronics
511-STEVAL-1PS03A
STEVAL-1PS03A

Mfr.:

Description:
Power Management IC Development Tools Evaluation board based on ST1PS03AQTR 400 mA nano-quiescent synchronous step-dow

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,023.69 ₹3,023.69

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
1.6 V to 3.3 V
ST1PS03AQTR
Brand: STMicroelectronics
For Use With: Power Supplies and Converters
Output Current: 400 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-1PS03A Converter Evaluation Board

STMicroelectronics STEVAL-1PS03A Converter Evaluation Board is for a smart converter design able to deliver up to 400mA output current from a 1.8V to 5.5V input, with a dynamically adjustable 1.6V to 3.3V output voltage. The board features the ST1PS03AQTR nano-quiescent miniaturized synchronous step-down converter, which implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. The device embeds a controlled load switch to supply a subsystem with a VIN_AUX voltage rail. The board demonstrates how highly efficient conversion can be achieved with just the ST1PS03AQTR, a 2.2μH inductor, and two small capacitors.