STEVAL-3603BC1

STMicroelectronics
511-STEVAL-3603BC1
STEVAL-3603BC1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board based on DCP3603 - 36 V, 3 A synchronous buck converter in SOT23-6L

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,135.15 ₹5,135.15

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.3 V to 36 V
5 V
DCP3603BCMR
Brand: STMicroelectronics
For Use With: Buck Converter, Industrial Power Supply
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-3603BC1 Evaluation Board

STMicroelectronics STEVAL-3603BC1 Evaluation Board demonstrates a smart converter design, able to deliver up to 3A output current from a 3.3V to 36V input, with a 5.0V output voltage. The board features the DCP3603 miniaturized synchronous step-down converter, which implements enhanced peak current control and advanced design circuitry to minimize quiescent current.