STEVAL-BLUEMIC-1

STMicroelectronics
511-STEVAL-BLUEMIC-1
STEVAL-BLUEMIC-1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Ultra-low power Bluetooth® low energy microphone based on SPBTLE-1S certifi

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
SPBTLE-1S
2.45 GHz
1.8 V, 3.3 V
BLE
Antenna Connector Type: Chip
Brand: STMicroelectronics
Description/Function: Evaluates the SPBTLE-1S Bluetooth module
Interface Type: USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: STEVAL-BLUEMIC-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.2
Unit Weight: 13.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8517620090
TARIC:
9023008090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-BLUEMIC-1 Evaluation Board

STMicroelectronics STEVAL-BLUEMIC-1 Evaluation Board mounts the SPBTLE-1S Bluetooth® SMART application processor compliant with BT specification v4.2. The board supports multiple simultaneous roles and can act as a Bluetooth Smart master and slave device at the same time. This BLE wireless battery powered solution also embeds digital MEMS microphone MP34DT05-A (or MP34DT04-C1 in the first generation board) and 3D accelerometer + 3D gyroscope, which render this evaluation board suitable for a wide range of advanced smart applications.