STEVAL-CCA028V1

STMicroelectronics
511-STEVAL-CCA028V1
STEVAL-CCA028V1

Mfr.:

Description:
Audio IC Development Tools TDA7491P Audio Demo 10W + 10W Class D

Lifecycle:
NRND:
Not recommended for new designs.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,730.21 ₹7,730.21

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Audio Amplifier
TDA7491P
5 V to 18 V
Bulk
Brand: STMicroelectronics
Output Power: 9.5 W, 10 W
Product Type: Audio IC Development Tools
Series: STEVAL-CCA028V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 291.207 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8518402000
TARIC:
9023008000
ECCN:
EAR99