STEVAL-CTM009V1

STMicroelectronics
511-STEVAL-CTM009V1
STEVAL-CTM009V1

Mfr.:

Description:
Power Management IC Development Tools 5 kW low voltage high current inverter for industrial motor control applications

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,742.34 ₹33,742.34

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
8 V to 36 V
STH310N10F7, STH315N10F7
STEVAL-CTM009V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 839.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
TARIC:
8473302000
ECCN:
EAR99