STEVAL-IDB006V1

STMicroelectronics
511-STEVAL-IDB006V1
STEVAL-IDB006V1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BlueNRG-MS based Bluetooth Smart USB

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics STEVAL-IDB011V2
STMicroelectronics
Bluetooth Development Tools - 802.15.1 Evaluation platform based on the BLUENRG-355MC system-on-chip

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
BlueNRG-MS
2.4 GHz
1.7 V to 3.6 V
Bluetooth
Brand: STMicroelectronics
Description/Function: Evaluation board based on BlueNRG-MS low power Bluetooth Smart IC
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: STEVAL-IDB006V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.1
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8517620090
TARIC:
9023008000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.