STEVAL-IDB011V1

STMicroelectronics
511-STEVAL-IDB011V1
STEVAL-IDB011V1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation platform based on BlueNRG-355MC system-on-chip

Lifecycle:
NRND:
Not recommended for new designs.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 254 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,532.85 ₹6,532.85

Similar Product

STMicroelectronics STEVAL-IDB011V2
STMicroelectronics
Bluetooth Development Tools - 802.15.1 Evaluation platform based on the BLUENRG-355MC system-on-chip

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
BlueNRG-LP
Brand: STMicroelectronics
For Use With: Wireless Connectivity
Interface Type: I2C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 62.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8517620000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-IDB011V1 Evaluation Board

STMicroelectronics STEVAL-IDB011V1 Evaluation Board evaluates the BlueNRG-LP System on chip (SoC) that helps to develop and test BLUETOOTH® low energy applications. This evaluation board supports master, slave, simultaneous master-and-slave roles, embedded CMISS-DAP debugger, and drag-and-drop programming. The ST STEVAL-IDB011V1 evaluation board features Arduino R3 connectors, a MEMS digital microphone, a MEMS digital temperature/pressure sensor, and a MEMS digital accelerometer/gyroscope. Typical applications include industrial and home automation, smart lighting, fitness, wellness, sports, healthcare, consumer medical, watches, security/proximity, remote control, mobile phone peripherals, and PC peripherals.

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.