STEVAL-IDS001V2

STMicroelectronics
511-STEVAL-IDS001V2
STEVAL-IDS001V2

Mfr.:

Description:
Sub-GHz Development Tools SPIRIT1 - USB dongle Low Data Rate

Lifecycle:
NRND:
Not recommended for new designs.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,171.31 ₹6,171.31

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
315 MHz
SPIRIT1
SPI, USB
Sub GHz
Brand: STMicroelectronics
Description/Function: Low data rate short range USB dongle transceiver
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: STEVAL-IDS001V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.