STEVAL-IDW001V1

STMicroelectronics
511-STEVAL-IDW001V1
STEVAL-IDW001V1

Mfr.:

Description:
Daughter Cards & OEM Boards BOARD & REF DESIGN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,477.12 ₹5,477.12

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Daughter Boards
STM32F0DISCOVERY, STEVAL-PCC018V1
Brand: STMicroelectronics
Description/Function: Wi-Fi daughterboard for STM32F0DISCOVERY
Dimensions: 65 mm x 53 mm
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: STEVAL-IDW001V1
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SPWF01SA
Unit Weight: 6.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9023000000
TARIC:
9023008000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.