STEVAL-IFP045V1

STMicroelectronics
511-STEVAL-IFP045V1
STEVAL-IFP045V1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on IPS1025H

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,589.87 ₹5,589.87

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Switch
IPS1025H
Brand: STMicroelectronics
For Use With: Single High-Side Switch
Interface Type: GPIO
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-IFP045V1 Expansion Board

STMicroelectronics STEVAL-IFP045V1 Expansion Board is engineered for the IPS1025H single high-side smart power solid state relay in a digital output module connected to 2.5A industrial loads. The STEVAL-IFP045V1 industrial digital output expansion board offers a powerful and flexible evaluation environment.