STEVAL-IFP048V1

STMicroelectronics
511-STEVAL-IFP048V1
STEVAL-IFP048V1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on ISO808A-1

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,820.02 ₹5,820.02

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Switch
ISO808A-1
Brand: STMicroelectronics
For Use With: Programmable Logic Controllers
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 26.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-IFP048V1 Digital Output Expansion Board

STMicroelectronics STEVAL-IFP048V1 Industrial Digital Output Expansion Board is based on the ISO808A-1 and is compatible with STM32 Nucleo. It provides a powerful and flexible environment for evaluating the driving and diagnostic capabilities of the ISO808A-1 octal high-side smart power solid state relay, with embedded galvanic isolation and 20MHz SPI control interface, in a digital output module connected to 1.0A industrial loads.