STEVAL-IHM036V1

STMicroelectronics
511-STEVAL-IHM036V1
STEVAL-IHM036V1

Mfr.:

Description:
Power Management IC Development Tools STGIPN3H60 LP MOTOR SLLIMM STM32F100 BRD

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,807.41 ₹13,807.41

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Protection
90 VAC to 285 VAC/125 V to 400 V
STM32F100C6T6B
STEVAL-IHM036V1
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SLLIMM
Unit Weight: 259.002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-IHM036V1 Low Power 100W Motor Control Board

STMicroelectronics STEVAL-IHM036V1 Low Power 100W Motor Control Board presents a universal, fully-tested design consisting of a 3-phase inverter bridge. The bridge is based on the 600V, 3A small low loss intelligent molded module (SLLIMM™) STGIPN3H60 and the STM32F100C6T6B MCU. The SLLIMM consists of short-circuit rugged IGBT's with negative temperature coefficient. Additional auxiliary functions are undervoltage lockout and smart shut-down. STMicroelectronics STEVAL-IHM036V1 Low Power 100W Motor Control Board achieves fast and accurate conditioning of the current feedback, rendering it capable of meeting the typical requirements for field-oriented control (FOC).