STEVAL-IKR002V4D

STMicroelectronics
511-STEVAL-IKR002V4D
STEVAL-IKR002V4D

Mfr.:

Description:
Sub-GHz Development Tools SPIRIT1 - Low Data Rate Transceiver - 868 MHz - DAUGHTER BOARD

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,171.31 ₹6,171.31

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Daughter Boards
868 MHz
SPIRIT1
3.3 V
SPI
Sub GHz
Brand: STMicroelectronics
Description/Function: SPIRIT1 low data rate transceiver 868 MHz
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: STEVAL-IKR002V4D
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.