STEVAL-ILM001V1

STMicroelectronics
511-STEVAL-ILM001V1
STEVAL-ILM001V1

Mfr.:

Description:
Other Development Tools STM8S-Discovery DALI Plug-In 2 mA

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,432.39 ₹5,432.39

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Other Development Tools
RoHS:  
Evaluation Boards
Voltage Level Translator
STM8S-DISCOVERY
Bulk
Brand: STMicroelectronics
Description/Function: Plug-in module for the STM8S-DISCOVERY kit and SW DALI library, to create a fully working DALI slave application
For Use With: STM8S-DISCOVERY
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Other Development Tools
Series: STEVAL-ILM001V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8537109170
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-ILM001V1 Plug-In Hardware Module

STMicroelectronics STEVAL-ILM001V1 Plug-In Hardware Module for the STM8S-DISCOVERY is used to create a fully functioning Digital Addressable Lighting Interface (DALI) slave application. The STEVAL-ILM001V1 plug-in hardware module + STM8S-DISCOVERY can be connected to and controlled by any DALI network. The STMicroelectronics STEVAL-ILM001V1 provides all the functions required by the DALI standard. The DALI standard is a communication protocol widely used in intelligent lighting applications.