STEVAL-IPMNG3Q

STMicroelectronics
511-STEVAL-IPMNG3Q
STEVAL-IPMNG3Q

Mfr.:

Description:
Power Management IC Development Tools 300 W motor control power board based on STGIPQ3H60T-H SLLIMM-nano IPM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,319.29 ₹7,319.29

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
125 V to 400 V
STGIPQ3H60T-H
STEVAL-IPMNG3Q
Brand: STMicroelectronics
Description/Function: Motor control power board for SLLIMM-nano
For Use With: STGIPQ3H60T-H
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 67.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-IPMNG3Q 300W Motor Control Power Board

STMicroelectronics STEVAL-IPMNG3Q Motor Control Power Board is a compact motor drive power board based on the SLLIMM™-nano. The SLLIMM-nano is a small low-loss intelligent molded module 2nd series product (STGIPQ3H60T-H). The board provides an affordable and easy-to-use solution for driving high-power motors in a wide range of applications. These applications include power white goods, air conditioning, compressors, power fans, and 3-phase inverters for motor drives in general.