STEVAL-IPMNG8Q

STMicroelectronics
511-STEVAL-IPMNG8Q
STEVAL-IPMNG8Q

Mfr.:

Description:
Power Management IC Development Tools 600 W motor control power board based on STGIPQ8C60T-HZ SLLIMM-nano IPM

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
125 V to 400 V
STGIPQ8C60T-HZ
STEVAL-IPMNG8Q
Brand: STMicroelectronics
Output Current: 4.8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 68 g
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
8543909000
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-IPMnG8Q Motor Control Power Board

STMicroelectronics STEVAL-IPMnG8Q Motor Control Power Board is compatible with SLLIMM™ nano 2nd series Intelligent Power Modules (IPM). These power boards are characterized by small size, high efficiency, minimal Bill of Materials (BOM), and provide an inexpensive solution for driving high power motors.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,468.95 ₹9,468.95