STEVAL-ISA098V1

STMicroelectronics
511-STEVAL-ISA098V1
STEVAL-ISA098V1

Mfr.:

Description:
Power Management IC Development Tools L7985A 2A Step-Down 2A Demo Board

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,461.82 ₹2,461.82

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 38 V
600 mV ot 38 V
L7985A
STEVAL-ISA098V1
Brand: STMicroelectronics
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.