STEVAL-ISA130V1

STMicroelectronics
511-STEVAL-ISA130V1
STEVAL-ISA130V1

Mfr.:

Description:
Power Management IC Development Tools 12 V/140 mA 30 kHz Viper06 Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,839.77 ₹4,839.77

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
AC/DC Converter
85 VAC to 265 VAC, 100 V to 375 V
12 V
VIPer06
STEVAL-ISA130V1
Brand: STMicroelectronics
Description/Function: For demonstration of non-isolated buck regulator
For Use With: VIPER06
Output Current: 140 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8541100000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.