STEVAL-ISA176V1

STMicroelectronics
511-STEVAL-ISA176V1
STEVAL-ISA176V1

Mfr.:

Description:
Power Management IC Development Tools ALTAIR05T-800 5 W wide range CV-CC optoless adapter evaluation board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,464.08 ₹5,464.08

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Management Specialized
90 VAC to 264 VAC
5 V
ALTAIR05T-800
STEVAL-ISA176V1
Brand: STMicroelectronics
Description/Function: CV-CC Optoless switching regulator
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-ISA176V1 Evaluation Board

STMicroelectronics STEVAL-ISA176V1 Evaluation Board implements a 5W (5V/1A) wide-range mains battery charger with constant voltage/constant current, tailored for AC-DC chargers. The STEVAL-ISA176V1 has a universal input mains range of 90VAC to 264VAC with a frequency of 45Hz-65Hz. The ALTAIR05T-800 is at the core of the application and is an all-primary sensing switching regulator.