STEVAL-ISA193V2

STMicroelectronics
511-STEVAL-ISA193V2
STEVAL-ISA193V2

Mfr.:

Description:
Interface Development Tools 15 W, 5 V - 3 A output CC primary sensing USB adapter based on STCH02

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,718.64 ₹4,718.64

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
USB
STCH02
Bulk
Brand: STMicroelectronics
Dimensions: 44 mm x 35 mm x 15 mm
Operating Supply Voltage: 90 VAC to 264 VAC
Product Type: Interface Development Tools
Series: STEVAL-ISA193V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-ISA193V2 Evaluation Board

STMicroelectronics STEVAL-ISA193V2 Evaluation Board is based on the STCH02 current mode controller designed for offline quasi-resonant flyback converters. The STEVAL-ISA193V2 implements a 15W USB adapter with a primary sensing CC feature. The extremely small form factor makes this board ideal for mobile phones, tablets and other handheld equipment.