STEVAL-ISA211V1

STMicroelectronics
511-STEVAL-ISA211V1
STEVAL-ISA211V1

Mfr.:

Description:
Power Management IC Development Tools 100 W, ultra-wide range flyback converter based on L6566BH

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,183.68 ₹15,183.68

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
230 VAC to 690 VAC, 250 V to 1 kV
24 V
L6566BH
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 378.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-ISA211V1 Evaluation Board

STMicroelectronics STEVAL-ISA211V1 Evaluation Board is designed for industrial or photovoltaic sectors to be used as an auxiliary power supply. The STM STEVAL-ISA211V1 features a 24V/100W output with reinforced isolation able to be used in several applications. The input voltage range starts from standard Europe voltage (230VAC) and ends at 690VAC or 1kVDC. For short-time periods or lower output power, the converter can operate with voltage decreased down to 150VDC.