STEVAL-ISB027V1

STMicroelectronics
511-STEVAL-ISB027V1
STEVAL-ISB027V1

Mfr.:

Description:
Power Management IC Development Tools BOARD & REF DESIGN

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Wireless Charging - Transmitter
5 V
5 V
STWBC
STEVAL-ISB027V1
Brand: STMicroelectronics
Description/Function: Qi A11 wireless charger transmitter evaluation board on STWBC
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.