STEVAL-L6982NDR

STMicroelectronics
511-STEVAL-L6982NDR
STEVAL-L6982NDR

Mfr.:

Description:
Power Management IC Development Tools 38V, 2A synchronous step-down switching

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,493.32 ₹3,493.32

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.5 V to 38 V
3.3 V, 5 V
L6982NDR
L6982
Brand: STMicroelectronics
Description/Function: Synchronous Step-Down Switching Regulator Evaluation Board
For Use With: Power Tools
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-L6982NDR Evaluation Board

STMicroelectronics STEVAL-L6982NDR Evaluation Board is based on the L6982NDR synchronous monolithic step-down regulator. The L6982 is capable of delivering up to 2A DC to the load. It has a wide input voltage range for a broad range of applications. The device implements peak current mode architecture in a SO 8L package with internal compensation to minimize design complexity and size. The L6982 is available in low consumption mode (LCM) and low noise mode (LNM) versions. LCM maximizes efficiency at light-load with controlled output voltage ripple, which is ideal for battery-powered applications. LNM makes the switching frequency constant and minimizes the output voltage ripple overload current range, meeting the specification for noise-sensitive applications. The EN pin provides enable/disable function. The typical shutdown current is 2μA when disabled. When the EN pin is pulled up, the device is enabled and the internal 1.3ms soft start takes place. Pulse-by-pulse current sensing on both power elements implements effective constant current protection and thermal shutdown prevents thermal run-away.