STEVAL-LLL005V1

STMicroelectronics
511-STEVAL-LLL005V1
STEVAL-LLL005V1

Mfr.:

Description:
LED Lighting Development Tools 60 LED (6 x 10) cost-effective matrix display based on STP16CPC26 with Bluetooth

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,357.85 ₹5,357.85

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
STP16CPC26
ARM Cortex M0
STEVAL-LLL005V1
Bulk
Brand: STMicroelectronics
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-LLL005V1 Evaluation Board

STMicroelectronics STEVAL-LLL005V1 Evaluation Board is a 60-LED, cost-effective matrix display based on STP16CPC26 16-bit constant current LED sink driver. This STEVAL-LLL005V1 evaluation board features a 16-bit driving scheme, BLUETOOTH smart connectivity, a driver for LED matrix with individual LED control, and row-wise scanning. The STEVAL-LLL005V1 evaluation board consists of a connector for stacking multiple LED drivers in daisy chain configuration. This STMicroelectronics STEVAL-LLL005V1 Evaluation Board includes USB Type-C connector, DC jack connector, and two control switches. The evaluation board incorporates the Android application and BLUETOOTH smart connectivity for enhanced experience and control.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.