STEVAL-LLL008V1

STMicroelectronics
511-STEVAL-LLL008V1
STEVAL-LLL008V1

Mfr.:

Description:
LED Lighting Development Tools 100 W high efficiency and low THD dimmable LED driver reference design

Lifecycle:
NRND:
Not recommended for new designs.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
HVLED001B, HVLED002, SPSGRFC
90 VAC to 265 VAC
Bulk
Brand: STMicroelectronics
Output Current: 1.4 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-LLL008V1 LED Driver Reference Design

STMicroelectronics STEVAL-LLL008V1 is a high-efficiency, low THD, dimmable LED Driver Reference Design based on the HVLED001B LED Controller, HVLED002 High Power Factor Flyback Controller, and the SPSGRFC Programmable Transceiver Module. The STEVAL-LLL008V1 Reference Design is designed to demonstrate a dual-stage LED driver circuit for 100W LED lighting applications using 6LoWPAN Mesh networking.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.