STEVAL-LLL010V1

STMicroelectronics
511-STEVAL-LLL010V1
STEVAL-LLL010V1

Mfr.:

Description:
LED Lighting Development Tools Evaluation kit for LED8102S 8-channel LED driver with direct switch control

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,237.11 ₹8,237.11

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Kits
Human Machine Interface
Bulk
Brand: STMicroelectronics
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-LLL010V1 Evaluation Kit

STMicroelectronics STEVAL-LLL010V1 Evaluation Kit consists of a two-sided LED panel board and a separate control board with MCU and several user interface buttons.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.