STEVAL-MKI109V3

STMicroelectronics
511-STEVAL-MKI109V3
STEVAL-MKI109V3

Mfr.:

Description:
Development Boards & Kits - ARM Professional MEMS tool: ST MEMS adapters motherboard based on the STM32F401VE an

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics STEVAL-MKI109D
STMicroelectronics
Multiple Function Sensor Development Tools Professional MEMS tool: evaluation board for all ST MEMS sensors
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STEVAL-MKI109V3
Evaluation Boards
ARM Cortex M4
STM32F401VET6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: MEMS adapter motherboard
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 294.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471801000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-MKI109V3 Motherboard

STMicroelectronics STEVAL-MKI109V3 Motherboard is a complete, ready-to-use platform for evaluating MEMS products. The motherboard includes a high-performance 32-bit microcontroller (MCU). The MCU functions as a bridge between the sensors and the PC. The PC can download and run the graphical user interface (GUI). Dedicated software routines can also be downloaded for customized applications. The board features a DIL24 socket to mount all available adapters for digital and analog output MEMS devices.