STEVAL-MKI153V1

STMicroelectronics
511-STEVAL-MKI153V1
STEVAL-MKI153V1

Mfr.:

Description:
Acceleration Sensor Development Tools H3LIS331DL 3-axis digital accelerometer adapter board for standard DIL 24 socket

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,838.44 ₹1,838.44
₹1,815.15 ₹9,075.75

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
H3LIS331DL
2.16 V to 3.6 V
Bulk
Acceleration: +/- 100 g, +/- 200 g, +/- 400 g
Brand: STMicroelectronics
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Series: STEVAL-MKI153V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99