STEVAL-MKI173V1

STMicroelectronics
511-STEVAL-MKI173V1
STEVAL-MKI173V1

Mfr.:

Description:
Acceleration Sensor Development Tools LSM303AH adapter board for standard DIL24 socket

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,598.97 ₹1,598.97

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer, Magnetic Sensor
LSM303AH
1.8 V
Bulk
Brand: STMicroelectronics
Description/Function: LSM303AH adapter board for standard DIL24 socket
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Series: STEVAL-MKI173V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 122.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.