STEVAL-PCC009V2

STMicroelectronics
511-STEVAL-PCC009V2
STEVAL-PCC009V2

Mfr.:

Description:
Development Boards & Kits - ARM STM32F103RBT6 IBU UI BOARD STM32-BASE

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,194.96 ₹4,194.96

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
STEVAL-PCC009V2
Evaluation Boards
ARM Cortex M3
STM32F103RBT6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 2 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 60.328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471809000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 Development Tools

STMicroelectronics STM32 Development Tools include Discovery Boards and Kits, Starter/Evaluation Kits, and other boards and associated components to aid in the development of designs based on STM32 Arm® Cortex® microcontrollers (MCUs). STMicroelectronics STM32 Development Tools are ideal for getting started with small projects or entire-platform decisions. 

STEVAL-PCC009V2 Development Board

STMicroelectronics STEVAL-PCC009V2 Development Board is designed to evaluate STM32F103RBT6 mainstream performance line MCUs. This STMicroelectronics development board creates a universal interface based on the STM32F103RBT6. The STEVAL-PCC009V2 board supports an application mode and DFU mode. The PC GUI allows SPI, I2C, and UART interfacing and control of the communication parameters in the application mode. In the DFU mode, the user can change the firmware to suit specific applications.