STEVAL-SPIN3202

STMicroelectronics
511-STEVAL-SPIN3202
STEVAL-SPIN3202

Mfr.:

Description:
Power Management IC Development Tools STSPIN32F0A advanced 3-phase BLDC driver with embedded STM32 MCU single shunt ev

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,893.81 ₹4,893.81

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
7 V to 45 V
STD140N6F7, STSPIN32F0A
STEVAL-SPIN3202
Brand: STMicroelectronics
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 43.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STEVAL-SPIN3202 3-Phase BLDC Driver Board

STMicroelectronics STEVAL-SPIN3202 3-Phase BLDC Driver Board is designed to be compatible with STSPIN32F0A and STD140N6F7 MOSFETs. This STEVAL-SPIN3202 driver board provides an affordable solution for the implementation of low voltage motor driving applications. The STEVAL-SPIN3202 3-Phase BLDC driver board features an over-current comparator, bus voltage sensing, single shunt current sensing, digital Hall sensors, and an encoder input. Typical applications include fans, drones, power tools, smart manufacturing equipment, and battery-powered home appliances.