STEVAL-TTM005A

STMicroelectronics
511-STEVAL-TTM005A
STEVAL-TTM005A

Mfr.:

Description:
Power Management IC Development Tools Resolver board reading for motor position estimation

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,242.31 ₹5,242.31

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
5 V, 12 VDC
Brand: STMicroelectronics
For Use With: Automotive Motor Control
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 18.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-TTM005A Resolver Board

STMicroelectronics STEVAL-TTM005A Resolver Board is specifically designed for developing and testing automotive motor control applications. The board ensures accurate motion sensing based on rotor position estimation with resolver feedback. This rotor position estimation allows excellent control with zero speed, with the most advanced FOC algorithms reducing any torque and speed ripple on the motor. A 12VDC input and 5V supply the board and include ST’s latest high-precision, low-noise operational amplifiers and an optimized excitation circuit that guarantees a reliable and accurate operation.