STF12NK80Z

STMicroelectronics
511-STF12NK80Z
STF12NK80Z

Mfr.:

Description:
MOSFETs N-channel 800 V, 0.65 Ohm typ., 10.5 A SuperMESH Power MOSFET in a TO-220 packag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹172.38 ₹1,72,380.00
₹166.79 ₹3,33,580.00
₹165.86 ₹8,29,300.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
10.5 A
750 mOhms
- 30 V, 30 V
3 V
87 nC
- 55 C
+ 150 C
190 W
Enhancement
SuperMESH
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: STF12NK80Z
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.