STF35N65DM2

STMicroelectronics
511-STF35N65DM2
STF35N65DM2

Mfr.:

Description:
MOSFETs N-channel 650 V, 93 mOhm typ., 32 A MDmesh DM2 Power MOSFET in a TO-220FP packag

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 664

Stock:
664 Can Dispatch Immediately
Quantities greater than 664 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹680.21 ₹680.21
₹507.83 ₹5,078.30
₹410.92 ₹41,092.00
₹365.27 ₹1,82,635.00
₹327.06 ₹3,27,060.00

Similar Product

STMicroelectronics STF43N60DM2
STMicroelectronics
MOSFETs N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-220FP packag

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
32 A
110 mOhms
- 25 V, 25 V
3 V
56.3 nC
- 55 C
+ 150 C
40 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: STF35N65DM2
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.