STFH10N60M2

STMicroelectronics
511-STFH10N60M2
STFH10N60M2

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220FP wide cr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,646

Stock:
1,646 Can Dispatch Immediately
Quantities greater than 1646 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹236.68 ₹236.68
₹88.89 ₹888.90
₹76.03 ₹7,603.00
₹70.91 ₹35,455.00

Similar Product

STMicroelectronics STF10N60M2
STMicroelectronics
MOSFETs N-CH 600V 0.56Ohm 7.5A MDmesh M2

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
7.5 A
550 mOhms
- 25 V, 25 V
2 V
13.5 nC
- 55 C
+ 150 C
25 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 13.2 ns
Product Type: MOSFETs
Rise Time: 8 ns
Series: STFH10N60M2
Factory Pack Quantity: 920
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32.5 ns
Typical Turn-On Delay Time: 8.8 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.