STFI12N60M2

STMicroelectronics
511-STFI12N60M2
STFI12N60M2

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in I2PAKFP package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 799

Stock:
799 Can Dispatch Immediately
Quantities greater than 799 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹191.02 ₹191.02
₹94.11 ₹941.10
₹84.05 ₹8,405.00
₹72.59 ₹36,295.00

Similar Product

STMicroelectronics STF12N60M2
STMicroelectronics
MOSFETs N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in TO-220FP package

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-262-3
N-Channel
1 Channel
600 V
9 A
450 mOhms
- 25 V, 25 V
4 V
16 nC
- 55 C
+ 150 C
25 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 9.2 ns
Series: STFI12N60M2
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 9.2 ns
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.