STG5592QTR

STMicroelectronics
511-STG5592QTR
STG5592QTR

Mfr.:

Description:
Analogue Switch ICs Low voltage high bandwidth quad SPDT switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,120

Stock:
3,120 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹147.22 ₹147.22
₹107.16 ₹1,071.60
₹96.91 ₹2,422.75
₹86.38 ₹8,638.00
₹85.73 ₹21,432.50
₹82.84 ₹41,420.00
₹81.91 ₹81,910.00
Full Reel (Order in multiples of 3000)
₹76.59 ₹2,29,770.00
₹71.66 ₹4,29,960.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
QFN-16
4 Channel
4 x SPDT
4 Ohms
1.65 V
5.5 V
35 ns
15 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Number of Switches: 4 Switch
Operating Supply Voltage: 1.65 V to 5.5 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STG5592 Quad SPDT Switch

STMicroelectronics STG5592 Quad SPDT Switch is a high-speed CMOS low-voltage quad analog SPDT (single pole dual throw) switch or 2:1 multiplexer/demultiplexer switch designed with silicon-gate CMOS technology. The device has been developed to operate from 1.65V to 5.5V, which is ideal for portable applications. The circuit offers nSEL inputs to control the switch. The switch S1 is ON (connected to common port Dn) when the nSEL input is held high and OFF (a high impedance state subsists between the two ports) when SEL is held low. The switch S2 is ON (connected to common port D) when the nSEL input is held low and OFF (a high impedance state endures between the two ports) when nSEL is held high.