STGB30H65DFB2

STMicroelectronics
511-STGB30H65DFB2
STGB30H65DFB2

Mfr.:

Description:
IGBTs Trench gate field-stop 650 V, 30 A high speed HB2 series IGBT in a D2PAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 783

Stock:
783 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹276.74 ₹276.74
₹176.11 ₹1,761.10
₹123.93 ₹12,393.00
₹99.70 ₹49,850.00
Full Reel (Order in multiples of 1000)
₹90.76 ₹90,760.00
₹87.96 ₹1,75,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
SMD/SMT
Single
650 V
1.65 V
- 20 V, 20 V
50 A
167 W
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IGBT V Series

STMicroelectronics 600V trench-gate field-stop very high-speed IGBT V series features the industry's lowest Eoff. Combined with a saturation voltage as low as 1.8V and a maximum operating junction temperature of 175°C, they enable increased system efficiency, higher switching frequencies (up to 120kHz), and simplified thermal and EMI design.

HB/HB2 Series Insulated-Gate Bipolar Transistors

STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors (IGBTs) combine a very low saturation voltage (down to 1.6V) with a minimal collector current turn-off tail and a maximum operating temperature of 175°C. This enhances the efficiency of high-frequency applications (up to 100kHz) and leverages the advanced proprietary Trench Gate Field-Stop (TGFS) structure.