STGD19N40LZ

STMicroelectronics
511-STGD19N40LZ
STGD19N40LZ

Mfr.:

Description:
IGBTs Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹243.20 ₹243.20
₹162.13 ₹1,621.30
₹110.88 ₹11,088.00
₹94.11 ₹47,055.00
₹82.84 ₹82,840.00
Full Reel (Order in multiples of 2500)
₹78.36 ₹1,95,900.00
₹74.36 ₹3,71,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
DPAK-3 (TO-252-3)
SMD/SMT
Single
390 V
1.35 V
- 12 V, 16 V
125 W
- 55 C
+ 175 C
STGD19N40LZ
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 25 A
Gate-Emitter Leakage Current: 625 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.