STGD6M65DF2

STMicroelectronics
511-STGD6M65DF2
STGD6M65DF2

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, M series 650 V, 6 A low loss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,158

Stock:
2,158 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹160.27 ₹160.27
₹101.57 ₹1,015.70
₹67.74 ₹6,774.00
₹53.30 ₹26,650.00
₹48.64 ₹48,640.00
Full Reel (Order in multiples of 2500)
₹43.52 ₹1,08,800.00
₹41.56 ₹2,07,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
DPAK-3 (TO-252-3)
SMD/SMT
Single
650 V
1.55 V
- 20 V, 20 V
12 A
88 W
- 55 C
+ 175 C
STGD6M65DF2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 12 A
Gate-Emitter Leakage Current: 250 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM 650V M Series Trench Gate Field-Stop IGBTs

STMicroelectronics 650V M Series Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. STMicroelectronics 650V M series supply a 3A-150A maximum collector current for applications with up to 100kHz operating frequency. The IGBTs have an optimized design and are available in a tailored built-in anti-parallel diode. A positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.

IGBT V Series

STMicroelectronics 600V trench-gate field-stop very high-speed IGBT V series features the industry's lowest Eoff. Combined with a saturation voltage as low as 1.8V and a maximum operating junction temperature of 175°C, they enable increased system efficiency, higher switching frequencies (up to 120kHz), and simplified thermal and EMI design.