STGD8NC60KDT4

STMicroelectronics
511-STGD8NC60KDT4
STGD8NC60KDT4

Mfr.:

Description:
IGBTs N Ch 55V 6.5mohm 80A Pwr MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
DPAK-3 (TO-252-3)
SMD/SMT
Single
600 V
2.2 V
- 20 V, 20 V
15 A
62 W
- 55 C
+ 150 C
STGD8NC60KD
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 15 A
Gate-Emitter Leakage Current: 100 nA
Height: 2.4 mm
Length: 6.6 mm
Product Type: IGBTs
Factory Pack Quantity: 2500
Subcategory: Transistors
Width: 6.2 mm
Unit Weight: 350 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
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
In Stock: 1,180

Stock:
1,180 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹218.79 ₹218.79
₹137.58 ₹1,375.80
₹90.67 ₹9,067.00
₹71.94 ₹35,970.00
₹63.92 ₹63,920.00
Full Reel (Order in multiples of 2500)
₹58.37 ₹1,45,925.00
₹56.18 ₹2,80,900.00
₹54.17 ₹5,41,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩