STGF10NC60KD

STMicroelectronics
511-STGF10NC60KD
STGF10NC60KD

Mfr.:

Description:
IGBTs PowerMESH&#34 IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133
Can Dispatch Immediately
On Order:
3,000
Expected 26-06-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹156.54 ₹156.54
₹75.38 ₹753.80
₹67.18 ₹6,718.00
₹52.83 ₹26,415.00
₹48.17 ₹48,170.00
₹44.26 ₹88,520.00
₹41.37 ₹2,06,850.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3 FP
Through Hole
Single
600 V
2 V
- 20 V, 20 V
9 A
25 W
- 55 C
+ 150 C
STGF10NC60KD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 9 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.