STGF5H60DF

STMicroelectronics
511-STGF5H60DF
STGF5H60DF

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, H series 600 V, 5 A high speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,258

Stock:
2,258 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹164.00 ₹164.00
₹83.77 ₹837.70
₹68.95 ₹6,895.00
₹54.51 ₹27,255.00
₹42.68 ₹42,680.00
₹41.65 ₹83,300.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220FP-3
Through Hole
Single
600 V
1.5 V
- 20 V, 20 V
10 A
24 W
- 55 C
+ 175 C
STGF5H60DF
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 10 A
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V H Series Trench Gate Field-Stop IGBTs

STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. With ST's advanced Trench-Gate Field-Stop High-Speed technology, these IGBTs have a 5μs minimum short circuit withstand time at TJ=150°C, minimal collector current turn off tail, and very low saturation voltage (VCE(sat)) down to 2.1V (typical) to minimize energy losses during switching and when turned on. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.