STGIB10CH60TS-LZ

STMicroelectronics
511-STGIB10CH60TS-LZ
STGIB10CH60TS-LZ

Mfr.:

Description:
IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Modules
3-Phase Inverter
600 V
1.5 V
15 A
66 W
SDIP2B-26
- 40 C
+ 175 C
Through Hole
Si
Tube
Brand: STMicroelectronics
Product Type: IGBT Modules
Factory Pack Quantity: 156
Subcategory: Discrete and Power Modules
Unit Weight: 9.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 156   Multiples: 156
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹819.73 ₹1,27,877.88

Similar Product

STMicroelectronics STGIB10CH60TS-L
STMicroelectronics
IGBT Modules SLLIMM 2nd,3phs 10A,600V shrt-crct