STGIB30M60S-L

STMicroelectronics
511-STGIB30M60S-L
STGIB30M60S-L

Mfr.:

Description:
IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBTs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,557.97 ₹1,557.97
₹1,205.75 ₹12,057.50
₹921.55 ₹92,155.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Modules
125 W
SDIP2B-26
- 40 C
+ 125 C
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Product Type: IGBT Modules
Series: STGIB30M60S
Factory Pack Quantity: 156
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.