STGIK10M120T

STMicroelectronics
511-STGIK10M120T
STGIK10M120T

Mfr.:

Description:
IGBT Modules SLLIMM high power IPM, 3-phase inverter, 10 A, 1200 V short-circuit rugged IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,196.83 ₹4,196.83
₹3,146.69 ₹31,466.90

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Modules
3-Phase Inverter
1.2 kV
1.9 V
10 A
125 W
SDIPHP-30
- 40 C
+ 125 C
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Product Type: IGBT Modules
Factory Pack Quantity: 72
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLLIMM™ Intelligent Power Modules (IPMs)

STMicroelectronics SLLIMM™ Intelligent Power Modules (IPMs) extend ST's appliance-control product range with a thermally efficient solution that simplifies design by combining application specific IGBTs and diodes, proprietary control functions, smart protections and extra optional features. Directly connected to the microcontroller, IPMs convert microcontroller output into the correct high-power waveform to drive the motor. One module can replace more than 30 discrete components, thereby increasing reliability while reducing size and cost.