STGIPQ4C60T-HZ

STMicroelectronics
511-STGIPQ4C60T-HZ
STGIPQ4C60T-HZ

Mfr.:

Description:
Intelligent Power Modules - IPMs SLLIMM nano 2nd series IPM, 3-phase inverter, 6 A, 600 V, short-circuit rugged I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹781.61 ₹781.61
₹568.69 ₹5,686.90
₹473.46 ₹47,346.00
₹422.25 ₹1,52,010.00
₹376.43 ₹4,06,544.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 600 V
Continuous Collector Current at 25 C: 6 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: N2DIP-26L
Packaging: Tube
Pd - Power Dissipation: 12.5 W
Product Type: Intelligent Power Modules - IPMs
Factory Pack Quantity: 360
Subcategory: Discrete and Power Modules
Technology: Si
Type: 3-Phase IGBT Inverter
Unit Weight: 4.595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8541290065
ECCN:
EAR99

STGIPQ4C60T-HZ SLLIMM nano IGBTs

STMicroelectronics STGIPQ4C60T-HZ SLLIMM nano IGBTs provide a compact, high-performance AC motor drive in a simple, rugged design. The STGIPQ4C60T-HZ IGBTs are composed of six improved short-circuit rugged trench gate field stop IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed.