STGIPQ5C60T-HLS

STMicroelectronics
511-STGIPQ5C60T-HLS
STGIPQ5C60T-HLS

Mfr.:

Description:
IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V, short-circuit rugged I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 258 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹820.92 ₹820.92
₹597.28 ₹5,972.80
₹430.49 ₹43,049.00
₹414.65 ₹1,49,274.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
3-Phase Inverter
600 V
1.7 V
5 A
13.6 W
- 40 C
+ 125 C
Tube
Brand: STMicroelectronics
Product Type: IGBT Modules
Series: STGIPQ5C60T-HLS
Factory Pack Quantity: 360
Subcategory: IGBTs
Technology: Si
Tradename: SLLIMM
Unit Weight: 4.595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.