STGP4M65DF2

STMicroelectronics
511-STGP4M65DF2
STGP4M65DF2

Mfr.:

Description:
IGBTs Trench Gate IGBT M Series 650V 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,913
Expected 05-10-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹149.09 ₹149.09
₹70.44 ₹704.40
₹62.71 ₹6,271.00
₹49.20 ₹24,600.00
₹44.82 ₹44,820.00
₹41.09 ₹82,180.00
₹37.92 ₹1,89,600.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
8 A
68 W
- 55 C
+ 175 C
STGP4M65DF2
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 8 A
Gate-Emitter Leakage Current: 250 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.