STGSH80HB65DAG

STMicroelectronics
511-STGSH80HB65DAG
STGSH80HB65DAG

Mfr.:

Description:
IGBTs Automotive ACEPACK SMIT half-bridge 650 V, 80 A HB series IGBT with diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,808.62 ₹1,808.62
₹1,293.34 ₹12,933.40
₹1,158.23 ₹1,15,823.00
Full Reel (Order in multiples of 200)
₹1,158.23 ₹2,31,646.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
ACEPACK-5
SMD/SMT
Dual
650 V
2.1 V
20 V
83 A
250 W
- 55 C
+ 175 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 800 nA
Moisture Sensitive: Yes
Product Type: IGBT Transistors
Factory Pack Quantity: 200
Subcategory: IGBTs
Unit Weight: 8.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGSH80HB65DAG 650V 80A HB Series IGBT

STMicroelectronics STGSH80HB65DAG 650V 80A HB Series IGBT features two IGBTs and diodes in a compact, rugged, surface-mounted package. The STMicroelectronics STGSH80HB65DAG IGBT is optimized for soft commutation, minimizing conduction and switching losses. Each switch includes a low-drop freewheeling diode, making it ideal for efficient resonant and soft-switching applications.